CWCRD42 | ||
---|---|---|
DigiKey Part Number | CWCRD42-ND | |
Manufacturer | ||
Manufacturer Product Number | CWCRD42 | |
Description | REDUCER WIREWAY 4X4 TO 2.5X2.5X" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Reducer For Reduces 4" x 4" Duct to 2.5" x 2.5" | |
Datasheet | Datasheet | |
EDA/CAD Models | CWCRD42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reducer | |
For Use With/Related Products | Reduces 4" x 4" Duct to 2.5" x 2.5" | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.99000 | ¥330.99 |