CLB192BK | ||
---|---|---|
DigiKey Part Number | HM2318-ND | |
Manufacturer | ||
Manufacturer Product Number | CLB192BK | |
Description | BAR LACING RACK CABLES OFFSET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Cable Management | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CLB190BK |
Environmental Information | Hammond REACH |
HTML Datasheet | CLB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.32000 | ¥666.32 |
5 | ¥621.89000 | ¥3,109.45 |
10 | ¥610.77900 | ¥6,107.79 |
25 | ¥599.67480 | ¥14,991.87 |
50 | ¥590.79120 | ¥29,539.56 |
100 | ¥577.46500 | ¥57,746.50 |
Attribute | Description |
---|---|
Other Names | HM2318 |
Standard Package | 1 |