289MG500 | ||
---|---|---|
DigiKey Part Number | 164-289MG500-ND | |
Manufacturer | ||
Manufacturer Product Number | 289MG500 | |
Description | XFRMR MED GRADE ISOL 500VA | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 500VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,067.61000 | ¥3,067.61 |