170SE | ||
---|---|---|
DigiKey Part Number | HM4551-ND | |
Manufacturer | ||
Manufacturer Product Number | 170SE | |
Description | XFRMR NON-ISOL 115-230VAC 50VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 50VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.50000 | ¥724.50 |
10 | ¥700.35000 | ¥7,003.50 |
100 | ¥603.74980 | ¥60,374.98 |