170GE | ||
---|---|---|
DigiKey Part Number | HM4546-ND | |
Manufacturer | ||
Manufacturer Product Number | 170GE | |
Description | XFRMR NON-ISOL 115V-230V 1.5KVA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 1500VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,774.95000 | ¥1,774.95 |
10 | ¥1,648.19900 | ¥16,481.99 |