165P30 | ||
---|---|---|
DigiKey Part Number | HM561-ND | |
Manufacturer | ||
Manufacturer Product Number | 165P30 | |
Description | PWR XFMR LAMINATED 150VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 30V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm L x 101.60mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.65000 | ¥625.65 |
10 | ¥604.83300 | ¥6,048.33 |
30 | ¥563.11800 | ¥16,893.54 |
50 | ¥521.40580 | ¥26,070.29 |