161D28 | ||
---|---|---|
DigiKey Part Number | HM4177-ND | |
Manufacturer | ||
Manufacturer Product Number | 161D28 | |
Description | PWR XFMR LAMINATED 1VA TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 35.05mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.55000 | ¥100.55 |
10 | ¥77.04500 | ¥770.45 |
100 | ¥60.99290 | ¥6,099.29 |
1,000 | ¥58.85243 | ¥58,852.43 |