161C10 | ||
---|---|---|
DigiKey Part Number | HM4168-ND | |
Manufacturer | ||
Manufacturer Product Number | 161C10 | |
Description | PWR XFMR LAMINATED 0.5VA TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 100mA, Series 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 0.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 23.88mm W | |
Height - Seated (Max) | 21.34mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.08 lb (36.29 g) |
Resource Type | Link |
---|---|
Datasheets | 160D10 |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | Hammond REACH |
HTML Datasheet | 160-161 Series Spec. |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.51000 | ¥100.51 |
10 | ¥74.26500 | ¥742.65 |
100 | ¥64.43820 | ¥6,443.82 |
1,000 | ¥61.69580 | ¥61,695.80 |
Attribute | Description |
---|---|
Other Names | HM4168 161C10-ND |
Standard Package | 1 |