1593HAMARGY | ||
---|---|---|
DigiKey Part Number | HM1661-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593HAMARGY | |
Description | CASE ABS GRAY 2.95" L X 2.81" W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 2.950" L x 2.810" W (74.93mm x 71.37mm) X 1.060" (26.92mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 2.950" L x 2.810" W (74.93mm x 71.37mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 8.29in² (53.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.18000 | ¥50.18 |
10 | ¥42.64700 | ¥426.47 |
100 | ¥35.12250 | ¥3,512.25 |
1,000 | ¥33.36642 | ¥33,366.42 |