1591F2S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591VF2SBK

DigiKey Part Number
HM3976-ND
Manufacturer
Manufacturer Product Number
1591VF2SBK
Description
BOX PLASTIC BLACK 4.7"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.695" L x 4.724" W (119.25mm x 119.99mm) X 3.759" (95.48mm)
Datasheet
 Datasheet
EDA/CAD Models
1591VF2SBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.695" L x 4.724" W (119.25mm x 119.99mm)
Height
3.759" (95.48mm)
Area (L x W)
22.1in² (143cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.49 lb (222.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.58000¥132.58
5¥113.34200¥566.71
10¥105.94100¥1,059.41
25¥96.88600¥2,422.15
50¥90.55700¥4,527.85
100¥84.64110¥8,464.11
250¥82.52768¥20,631.92
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 4.7"L X 4.72"W
In-Stock: 2
Unit Price: ¥132.58000