1590Z250BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z250BK

DigiKey Part Number
164-1590Z250BK-ND
Manufacturer
Manufacturer Product Number
1590Z250BK
Description
BOX ALUM BLACK 15.75"L X 9.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Black Cover Included 15.750" L x 9.060" W (400.05mm x 230.12mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z250BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
15.750" L x 9.060" W (400.05mm x 230.12mm)
Height
7.090" (180.09mm)
Area (L x W)
143in² (923cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.790" (20.07mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,724.94000¥1,724.94
5¥1,475.60200¥7,378.01
Manufacturers Standard Package