1556HGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556HGY

DigiKey Part Number
164-1556HGY-ND
Manufacturer
Manufacturer Product Number
1556HGY
Description
ENCLOSURE ABS 7.87"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556HGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
1.772" (45.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.22000¥155.22
5¥143.90200¥719.51
10¥139.26600¥1,392.66
Manufacturers Standard Package