
1556HAGY | |
|---|---|
DigiKey Part Number | 164-1556HAGY-ND |
Manufacturer | |
Manufacturer Product Number | 1556HAGY |
Description | ENCLOSURE ABS 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556HAGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.49000 | ¥170.49 |
| 5 | ¥157.96800 | ¥789.84 |
| 10 | ¥152.88400 | ¥1,528.84 |
| 25 | ¥146.41240 | ¥3,660.31 |











