
1551UUFLBK | |
|---|---|
DigiKey Part Number | 164-1551UUFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551UUFLBK |
Description | BOX ABS BLACK 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UUFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 1.570" W (100.08mm x 39.88mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 6.18in² (39.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.80000 | ¥38.80 |
| 5 | ¥33.18200 | ¥165.91 |
| 10 | ¥31.01700 | ¥310.17 |
| 25 | ¥28.37040 | ¥709.26 |
| 50 | ¥26.51660 | ¥1,325.83 |
| 100 | ¥24.78470 | ¥2,478.47 |
| 250 | ¥22.66700 | ¥5,666.75 |
| 500 | ¥21.18614 | ¥10,593.07 |
| 1,000 | ¥20.77223 | ¥20,772.23 |










