1551RBK | ||
---|---|---|
DigiKey Part Number | HM913-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551RBK | |
Description | BOX ABS BLACK 1.97"L X 1.97"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Hand Held, Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551RBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.25000 | ¥24.25 |
5 | ¥22.14400 | ¥110.72 |
10 | ¥20.04000 | ¥200.40 |
25 | ¥17.92800 | ¥448.20 |
50 | ¥16.87200 | ¥843.60 |
100 | ¥15.81790 | ¥1,581.79 |
250 | ¥14.76336 | ¥3,690.84 |
500 | ¥14.49964 | ¥7,249.82 |
1,000 | ¥14.23609 | ¥14,236.09 |