1551JBK | ||
---|---|---|
DigiKey Part Number | HM908-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551JBK | |
Description | BOX ABS BLACK 2.36"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Hand Held, Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.591" (15.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551JBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.84000 | ¥24.84 |
5 | ¥22.68400 | ¥113.42 |
10 | ¥20.52000 | ¥205.20 |
25 | ¥18.35920 | ¥458.98 |
50 | ¥17.28120 | ¥864.06 |
100 | ¥16.20020 | ¥1,620.02 |
250 | ¥15.12036 | ¥3,780.09 |
500 | ¥14.85058 | ¥7,425.29 |
1,000 | ¥14.58047 | ¥14,580.47 |