1487ERCD | ||
---|---|---|
DigiKey Part Number | 1487ERCD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487ERCD | |
Description | WIREWAY REDUCER 8X8/6X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Reducer For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1487ERCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Reducer | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1487CRC |
Environmental Information | Hammond REACH |
CAD Models | 1487ERCD Models |
HTML Datasheet | |
Product Drawings | 1487CRC Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.74000 | ¥817.74 |
Attribute | Description |
---|---|
Standard Package | 1 |