1487DH | ||
---|---|---|
DigiKey Part Number | 1487DH-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487DH | |
Description | WIREWAY COVER PLATE 6X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Cover Plate For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1487DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Cover Plate | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1487BH |
Environmental Information | Hammond REACH |
CAD Models | 1487DH Models |
2D Drawings | 1487DH..dxf |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.08000 | ¥325.08 |
Attribute | Description |
---|---|
Standard Package | 1 |