1485DW2 | ||
---|---|---|
DigiKey Part Number | 1485DW2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1485DW2 | |
Description | WIREWAY CUT-OFF FITT NON LAY-IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Cut-Off, Non Lay-In For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1485DW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Cut-Off, Non Lay-In | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,169.63000 | ¥1,169.63 |