1427B2 | ||
---|---|---|
DigiKey Part Number | HM1266-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427B2 | |
Description | HANDLE STL/CHROME MTG CTR 1.252" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1427B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.252" (31.80mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1427B |
Environmental Information | Hammond REACH |
CAD Models | 1427B2 Models |
HTML Datasheet | 1427B2 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
5 | ¥47.34000 | ¥236.70 |
10 | ¥43.50100 | ¥435.01 |
25 | ¥40.94200 | ¥1,023.55 |
50 | ¥38.38480 | ¥1,919.24 |
100 | ¥35.82500 | ¥3,582.50 |
250 | ¥35.18548 | ¥8,796.37 |
500 | ¥34.54594 | ¥17,272.97 |
1,000 | ¥34.03409 | ¥34,034.09 |
Attribute | Description |
---|---|
Other Names | HM1266 1427B2-ND Q10994390 |
Standard Package | 1 |