1427B | ||
---|---|---|
DigiKey Part Number | HM1265-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427B | |
Description | HANDLE STL/CHROME MTG CTR 1.252" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1427B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.625" (15.88mm) | |
Length - Center to Center | 1.252" (31.80mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.55000 | ¥45.55 |
5 | ¥42.16800 | ¥210.84 |
10 | ¥38.74900 | ¥387.49 |
25 | ¥36.46560 | ¥911.64 |
50 | ¥34.18700 | ¥1,709.35 |
100 | ¥31.90770 | ¥3,190.77 |
250 | ¥31.33804 | ¥7,834.51 |
500 | ¥30.76834 | ¥15,384.17 |
1,000 | ¥30.31247 | ¥30,312.47 |