Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4PHSSK6

DigiKey Part Number
1414N4PHSSK6-ND
Manufacturer
Manufacturer Product Number
1414N4PHSSK6
Description
BOX S STL NATURAL 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHSSK6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
6.000" (152.40mm)
Weight
16 lbs (7.3 kg)
Area (L x W)
120in² (774cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,370.08000¥4,370.08
5¥3,978.97800¥19,894.89
Manufacturers Standard Package