FLHEAD | ||
---|---|---|
DigiKey Part Number | FLHEAD-ND | |
Manufacturer | ||
Manufacturer Product Number | FLHEAD | |
Description | HEADLT LED 19/42LM AAA(3) | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Headlight Style LED 19, 42 Lumens AAA (Requires 3) 2.90" (73.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 19, 42 Lumens | |
Features | Adjustable Band, Includes Batteries, Multiple Modes, Waterproof | |
Battery Cell Size | AAA (Requires 3) | |
Length | 2.90" (73.7mm) | |
Material - Body | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥567.01000 | ¥567.01 |