96AB2-152-F | ||
---|---|---|
DigiKey Part Number | GH5008-ND | |
Manufacturer | ||
Manufacturer Product Number | 96AB2-152-F | |
Description | SWITCH KEYPAD 12KEY 0.005A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP40 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.005A @ 12VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.79000 | ¥286.79 |
10 | ¥258.90800 | ¥2,589.08 |
100 | ¥224.79650 | ¥22,479.65 |