90HBW05PT | ||
---|---|---|
DigiKey Part Number | GH7239-ND | |
Manufacturer | ||
Manufacturer Product Number | 90HBW05PT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.570" (14.48mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 90HB Series Datasheet |
Environmental Information | Greyhill RoHS |
PCN Design/Specification | |
PCN Other | 90 Series Material 20/Jul/2014 |
HTML Datasheet | 90HB Series Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.98000 | ¥43.98 |
10 | ¥40.17600 | ¥401.76 |
31 | ¥36.54032 | ¥1,132.75 |
124 | ¥31.56645 | ¥3,914.24 |
279 | ¥28.69656 | ¥8,006.34 |
527 | ¥26.59199 | ¥14,013.98 |
1,023 | ¥24.67895 | ¥25,246.57 |
2,511 | ¥23.67695 | ¥59,452.82 |
Attribute | Description |
---|---|
Other Names | GH7239 2266-90HBW05PT |
Standard Package | 31 |