86YY3212B-517 | ||
---|---|---|
DigiKey Part Number | 86YY3212B-517-ND | |
Manufacturer | ||
Manufacturer Product Number | 86YY3212B-517 | |
Description | SWITCH KEYPAD 12 KEY CUSTOM | |
Customer Reference | ||
Detailed Description | Keypad Switch Keys Contacts Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Matrix (Columns x Rows) | - | |
Illumination | - | |
Legend Type | - | |
Key Type | - | |
Output Type | - | |
Legend | - | |
Legend Color | - | |
Key Color | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 86 Series Datasheet |
Product Training Modules | Keypads |
Environmental Information | Greyhill RoHS |
HTML Datasheet | 86 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Attribute | Description |
---|---|
Other Names | Q4704880 |
Standard Package | 1 |