86BB2-001 | ||
---|---|---|
DigiKey Part Number | GH7747-ND | |
Manufacturer | ||
Manufacturer Product Number | 86BB2-001 | |
Description | SWITCH KEYPAD 16KEY 0.01A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Matrix | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | White | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP40 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 86 Series Datasheet |
Product Training Modules | Keypads |
Environmental Information | Greyhill RoHS |
HTML Datasheet | 86 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.88000 | ¥413.88 |
10 | ¥389.57100 | ¥3,895.71 |
25 | ¥377.40000 | ¥9,435.00 |
50 | ¥353.05020 | ¥17,652.51 |
100 | ¥333.57250 | ¥33,357.25 |
250 | ¥323.83296 | ¥80,958.24 |
Attribute | Description |
---|---|
Other Names | GH7747 86BB2-001-ND |
Standard Package | 1 |