84S-BB1-016-N | ||
---|---|---|
DigiKey Part Number | 84S-BB1-016-N-ND | |
Manufacturer | ||
Manufacturer Product Number | 84S-BB1-016-N | |
Description | SWITCH KEYPAD 16KEY 0.01A 24V | |
Customer Reference | ||
Detailed Description | Keypad Switch 16 Rubber Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Telephone Format, A ~ D | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | Shielded | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |