787602-005 | ||
---|---|---|
DigiKey Part Number | 787602-005-ND | |
Manufacturer | ||
Manufacturer Product Number | 787602-005 | |
Description | CAP SLIDE WHITE | |
Customer Reference | ||
Detailed Description | DIP Switch Cap White Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | DIP | |
Shape | - | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 76 Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |