73G-ITCK | ||
---|---|---|
DigiKey Part Number | GH3026-ND | |
Manufacturer | ||
Manufacturer Product Number | 73G-ITCK | |
Description | ANALOG INPUT MODULE | |
Customer Reference | ||
Detailed Description | Analog Input Module Output Module Output Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog Input Module | |
Color | Blue | |
Style | G5 | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output | - | |
Turn On Time | - | |
Turn Off Time | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 73G-IT, 73L-IT Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Obsolescence/ EOL | 73G Series/ProMux 03/Feb/2012 |
HTML Datasheet | 73G-IT, 73L-IT Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | GH3026 |
Standard Package | 1 |