70M-IDC24 | ||
---|---|---|
DigiKey Part Number | 70M-IDC24-ND | |
Manufacturer | ||
Manufacturer Product Number | 70M-IDC24 | |
Description | DC INPUT MODULE 3-32V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DC Input Module Output Module 10mA 24VDC Output 3 ~ 32VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 3 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 24VDC | |
Current - Output | 10mA | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.40ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.97000 | ¥142.97 |