70GRCK4-DIN | ||
---|---|---|
DigiKey Part Number | 70GRCK4-DIN-ND | |
Manufacturer | ||
Manufacturer Product Number | 70GRCK4-DIN | |
Description | I/O MODULE RACK 4 CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 4 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G5 | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |