67B-PA-3C-U-P | ||
---|---|---|
DigiKey Part Number | 67B-PA-3C-U-P-ND | |
Manufacturer | ||
Manufacturer Product Number | 67B-PA-3C-U-P | |
Description | SWITCH JOYSTICK FLATTED HALL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output | |
Datasheet | Datasheet | |
EDA/CAD Models | 67B-PA-3C-U-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Flatted (4.06mm Dia) | |
Switch Function | 360° Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over I2C Interface) | |
Voltage - Supply | 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Pin Header | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 67B Data Sheet |
CAD Models | 67B-PA-3C-U-P Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,260.82440 | ¥31,520.61 |
Attribute | Description |
---|---|
Standard Package | 1 |