67A-DF-3C-060C | ||
---|---|---|
DigiKey Part Number | GH7700-ND | |
Manufacturer | ||
Manufacturer Product Number | 67A-DF-3C-060C | |
Description | SWITCH JOYSTICK FINGER TIP HALL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Finger Tip | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over I2C Interface) | |
Voltage - Supply | 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.58mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.71000 | ¥683.71 |
10 | ¥643.46800 | ¥6,434.68 |
25 | ¥623.35560 | ¥15,583.89 |
50 | ¥583.13980 | ¥29,156.99 |
100 | ¥550.96680 | ¥55,096.68 |