605801 | ||
---|---|---|
DigiKey Part Number | 605801-ND | |
Manufacturer | ||
Manufacturer Product Number | 605801 | |
Description | ROTARY SHAFT SEAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Shaft Seal | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.275" (6.99mm) Height | |
Actuator Diameter | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
Resource Type | Link |
---|---|
HTML Datasheet | 605801 Drawing |
Product Drawings | 605801 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.24000 | ¥216.24 |
Attribute | Description |
---|---|
Standard Package | 1 |