50M36-01-1-09N | ||
---|---|---|
DigiKey Part Number | 50M36-01-1-09N-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M36-01-1-09N | |
Description | SWITCH ROTARY 9POS 150MA 115V | |
Customer Reference | ||
Detailed Description | Rotary Switch 9 Position SP9T 150mA (AC), 200mA (DC) 115 VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 50M36-01-1-09N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP9T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 50, 51 Series Datasheet |
CAD Models | 50M36-01-1-09N Models |
HTML Datasheet | 50, 51 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Attribute | Description |
---|---|
Standard Package | 1 |