3K020-4RN3AG | ||
---|---|---|
DigiKey Part Number | GH7931-ND | |
Manufacturer | ||
Manufacturer Product Number | 3K020-4RN3AG | |
Description | SWITCH KEYPAD 20KEY ILLUM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 20 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3K020-4RN3AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 20 | |
Matrix (Columns x Rows) | 5 x 4 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | CAN Bus (CANopen) | |
Legend | Blank Buttons | |
Legend Color | - | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3K Series Datasheet |
Video File | Grayhill 3K and 3J Series CANbus Keypads | Digi-Key Daily |
Featured Product | 3K and 3J CANbus Keypads and Joysticks |
CAD Models | 3K020-4RN3AG Models |
PCN Design/Specification | Alternate Diode 16/MAR/2022 |
PCN Assembly/Origin | Production Location 15/MAR/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,300.38000 | ¥2,300.38 |
Attribute | Description |
---|---|
Other Names | GH7931 |
Standard Package | 1 |