37F3-AB2-AC1 | ||
---|---|---|
DigiKey Part Number | 37F3-AB2-AC1-ND | |
Manufacturer | ||
Manufacturer Product Number | 37F3-AB2-AC1 | |
Description | SWITCH KEYPAD 12KEY 2A 24V | |
Customer Reference | ||
Detailed Description | Keypad Switch 12 Metal Keys Piezo Contacts Matrix Output Non-Illuminated 2A @ 24VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Piezo | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Rear | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 2A @ 24VAC/DC | |
Features | Anti-Vandal | |
Operational Life | 50,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |