11K5013-KMNB | ||
---|---|---|
DigiKey Part Number | GH7341-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5013-KMNB | |
Description | KNOB PLASTIC 1/4" DIA BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knob - Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob - Black | |
For Use With/Related Products | Rotary Switches and Encoders | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Control Knobs Datasheet |
HTML Datasheet | Control Knobs Datasheet |
Product Drawings | Series 11K5013-KMNB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.17000 | ¥92.17 |
10 | ¥87.18700 | ¥871.87 |
100 | ¥74.72830 | ¥7,472.83 |
1,000 | ¥64.76454 | ¥64,764.54 |
Attribute | Description |
---|---|
Other Names | GH7341 11K5013KMNB |
Standard Package | 1 |