11K5013-KCNB | ||
---|---|---|
DigiKey Part Number | GH7627-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5013-KCNB | |
Description | KNOB SMOOTH 0.250" PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.330" (33.78mm) | |
Height | 0.620" (15.75mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
5 | ¥56.51000 | ¥282.55 |
10 | ¥54.98200 | ¥549.82 |
25 | ¥53.45440 | ¥1,336.36 |
50 | ¥50.40000 | ¥2,520.00 |
100 | ¥48.87270 | ¥4,887.27 |
250 | ¥44.29088 | ¥11,072.72 |
500 | ¥42.76362 | ¥21,381.81 |
1,000 | ¥41.23634 | ¥41,236.34 |