
GSFT10176 | |
|---|---|
DigiKey Part Number | 4786-GSFT10176TR-ND - Tape & Reel (TR) 4786-GSFT10176CT-ND - Cut Tape (CT) 4786-GSFT10176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFT10176 |
Description | MOSFET, N-CH, SINGLE, 175.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 175A (Tc) 290W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 290W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥16.37400 | ¥163.74 |
| 100 | ¥11.32750 | ¥1,132.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.68655 | ¥6,949.24 |
| 1,600 | ¥8.07021 | ¥12,912.34 |
| 2,400 | ¥7.75627 | ¥18,615.05 |
| 4,000 | ¥7.75262 | ¥31,010.48 |





