Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBCP69-16

DigiKey Part Number
4786-GSBCP69-16TR-ND - Tape & Reel (TR)
4786-GSBCP69-16CT-ND - Cut Tape (CT)
4786-GSBCP69-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBCP69-16
Description
TRANS PNP 20V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,340
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.14200¥21.42
100¥1.35380¥135.38
500¥1.00994¥504.97
1,000¥0.89878¥898.78
2,000¥0.80500¥1,610.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.72607¥2,904.28
8,000¥0.65958¥5,276.64
12,000¥0.62570¥7,508.40
20,000¥0.58761¥11,752.20
28,000¥0.56505¥15,821.40
40,000¥0.54312¥21,724.80
Manufacturers Standard Package