Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
4786-1N914TR-ND - Tape & Reel (TR)
4786-1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 75MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
75mA
Supplier Device Package
DO-204AH (DO-35 Glass)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.65300¥6.53
100¥0.40190¥40.19
500¥0.28994¥144.97
1,000¥0.25339¥253.39
2,000¥0.22247¥444.94
5,000¥0.18879¥943.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16788¥1,678.80
20,000¥0.15027¥3,005.40
30,000¥0.14127¥4,238.10
50,000¥0.13116¥6,558.00
70,000¥0.12517¥8,761.90
100,000¥0.11934¥11,934.00
Manufacturers Standard Package