P00-CCP | ||
---|---|---|
DigiKey Part Number | 1939-P00-CCP-ND | |
Manufacturer | ||
Manufacturer Product Number | P00-CCP | |
Description | PLUG ADT;I/P;5.5X2.1MM BARREL PL | |
Customer Reference | ||
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Connector Style | Power DC Adapter | |
Convert From (Adapter End) | Jack, 2.1mm ID x 5.5mm OD | |
Convert To (Adapter End) | Phone Plug, Mono, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | Barrel Power Adapter | |
Includes | - | |
Actual Diameter | 2.5 x 5.5mm, 2.5 x 14mm | |
Contact Material - Plating | Bronze | |
Housing Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P00-CCP Spec |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.29000 | ¥28.29 |
10 | ¥26.95700 | ¥269.57 |
100 | ¥21.90310 | ¥2,190.31 |
2,000 | ¥19.88111 | ¥39,762.22 |
Attribute | Description |
---|---|
Other Names | 1939-P00-CCP |
Standard Package | 2,000 |