GTM91128LI2C1000T00 | ||
---|---|---|
DigiKey Part Number | 1939-1703-ND | |
Manufacturer | ||
Manufacturer Product Number | GTM91128LI2C1000T00 | |
Description | BATT CHARGER WALL MOUNT 8.4V 1A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Desktop, Wall Mount Battery Charger 8.4V 1A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop, Wall Mount | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 8.4V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 8.4W | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Mounting Type | Wall Mount | |
Termination Style | Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Features | Interchangeable Blades | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.08000 | ¥223.08 |
60 | ¥209.10767 | ¥12,546.46 |
120 | ¥202.13767 | ¥24,256.52 |