



GTM43007-B6012-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1702-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B6012-FW(R) |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B6012-FW(R) Models |
Category | Voltage - Isolation 4 kV |
Mfr | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
Applications Household Appliances, ITE (Commercial), Medical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.44000 | ¥160.44 |
| 5 | ¥152.83000 | ¥764.15 |
| 10 | ¥149.66200 | ¥1,496.62 |
| 25 | ¥145.56520 | ¥3,639.13 |
| 90 | ¥140.02578 | ¥12,602.32 |
| 180 | ¥137.11606 | ¥24,680.89 |
| 270 | ¥135.44200 | ¥36,569.34 |
| 540 | ¥132.62869 | ¥71,619.49 |







