GT-96300-3648-T3-PP | ||
---|---|---|
DigiKey Part Number | 1939-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-96300-3648-T3-PP | |
Description | POE INJECTOR 48V 36W DESKTOP | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 750 mA | |
Power (Watts) - Per Port | 36W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT-96300-3648-T3-PP Spec |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.92000 | ¥235.92 |
48 | ¥204.84104 | ¥9,832.37 |
144 | ¥186.21910 | ¥26,815.55 |
Attribute | Description |
---|---|
Other Names | 1939-1046 |
Standard Package | 1 |