DR6JA1500MUSB-Y(R) | ||
---|---|---|
DigiKey Part Number | 1939-DR6JA1500MUSB-Y(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | DR6JA1500MUSB-Y(R) | |
Description | BATT CHRGR AUTO ADAPTER 5V 1.5A | |
Customer Reference | ||
Detailed Description | Auto Adapter Battery Charger 5V 1.5A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1.5A | |
Charge Time | - | |
Voltage - Input | 11 ~ 30V | |
Power - Max | 7.5W | |
Size / Dimension | 4.15" L x 1.57" W x 0.94" H (105.3mm x 40.0mm x 24.0mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB Micro | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | DR6JA1500MUSB-Y(R) Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.19000 | ¥135.19 |
5 | ¥131.51800 | ¥657.59 |
10 | ¥124.21800 | ¥1,242.18 |
25 | ¥116.91080 | ¥2,922.77 |
50 | ¥109.60240 | ¥5,480.12 |
100 | ¥102.29660 | ¥10,229.66 |
250 | ¥98.64272 | ¥24,660.68 |
500 | ¥97.18154 | ¥48,590.77 |
Attribute | Description |
---|---|
Other Names | 1939-DR6JA1500MUSB-Y(R) -2306-DR6JA1500MUSB-Y(R) |
Standard Package | 1 |