23144273M0712(R) | ||
---|---|---|
DigiKey Part Number | 1939-23144273M0712(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 23144273M0712(R) | |
Description | CORD 18AWG CEE7/7RA-IEC320 9.84' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.25000 | ¥73.25 |
10 | ¥65.90000 | ¥659.00 |
100 | ¥58.89660 | ¥5,889.66 |
1,000 | ¥43.61562 | ¥43,615.62 |