001943F0Y00X2 | ||
---|---|---|
DigiKey Part Number | 1939-001943F0Y00X2-ND | |
Manufacturer | ||
Manufacturer Product Number | 001943F0Y00X2 | |
Description | CABLE MOD COIL 3COND YELLOW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Modular Coil Cable Yellow 3.8' (1.16m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 3 | |
Length - Coil Retracted | 0.59' (0.18m) | |
Length - Coil Extended | - | |
Length | 3.8' (1.16m) | |
Jacket Color | Yellow | |
Wire Gauge | 18 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 1.496" (38.00mm) | |
Shielding | Unshielded | |
Operating Temperature | 105°C | |
Conductor Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.33000 | ¥137.33 |
10 | ¥119.00800 | ¥1,190.08 |
25 | ¥112.79160 | ¥2,819.79 |
50 | ¥111.15700 | ¥5,557.85 |
100 | ¥98.08000 | ¥9,808.00 |
250 | ¥91.54164 | ¥22,885.41 |
500 | ¥89.58000 | ¥44,790.00 |